KEMET LDE Polyethylene Naphthalate Film Capacitor, 160 V ac, 400V dc, ±10%, 3nF, Surface Mount
- RS Stock No.:
- 164-9835
- Mfr. Part No.:
- LDEMD2330KA5N00
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9835
- Mfr. Part No.:
- LDEMD2330KA5N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3nF | |
| Voltage | 160 V ac, 400V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Series | LDE | |
| Length | 6mm | |
| Depth | 5mm | |
| Height | 3.4mm | |
| Dimensions | 6 x 5 x 3.4mm | |
| Dielectric | Polyethylene Naphthalate | |
| Terminal Type | SMT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 2220 (5650M) | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3nF | ||
Voltage 160 V ac, 400V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 6mm | ||
Depth 5mm | ||
Height 3.4mm | ||
Dimensions 6 x 5 x 3.4mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 2220 (5650M) | ||
- COO (Country of Origin):
- IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
