KEMET R47 Metallised Polypropylene Film Capacitor, 1 kV dc, 440 V ac, ±10%, 22nF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-9709
Mfr. Part No.:
R474I222050A1K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

1 kV dc, 440 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R47

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

6mm

Lead Length

25mm

Height

6mm

Dimensions

18 x 6 x 6mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

COO (Country of Origin):
MK
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.

Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties

Related links