KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 22nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-9668
Mfr. Part No.:
R46KF222040H1M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

30mm

Depth

5mm

Height

5mm

Dimensions

13 x 5 x 5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.

Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 - 10 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
Self-healing properties