KEMET R41 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 1.5nF, Through Hole
- RS Stock No.:
- 164-9642
- Mfr. Part No.:
- R413F11504000M
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9642
- Mfr. Part No.:
- R413F11504000M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5nF | |
| Voltage | 300 V ac, 1000 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R41 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 10mm | |
| Suppression Class | Y2 | |
| Length | 13mm | |
| Depth | 4mm | |
| Lead Length | 30mm | |
| Height | 9mm | |
| Dimensions | 13 x 4 x 9mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.3% | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Voltage 300 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R41 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 10mm | ||
Suppression Class Y2 | ||
Length 13mm | ||
Depth 4mm | ||
Lead Length 30mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- BG
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
