KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 1.5nF, Through Hole
- RS Stock No.:
- 164-9625
- Mfr. Part No.:
- PME271YA4150MR30
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9625
- Mfr. Part No.:
- PME271YA4150MR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5nF | |
| Voltage | 300 V ac, 1000 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | PME271Y_300 | |
| Lead Pitch | 10.2mm | |
| Suppression Class | Y2 | |
| Length | 13.5mm | |
| Depth | 3.9mm | |
| Lead Length | 30mm | |
| Height | 7.5mm | |
| Dimensions | 13.5 x 3.9 x 7.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Dissipation Factor | 1.3% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Voltage 300 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PME271Y_300 | ||
Lead Pitch 10.2mm | ||
Suppression Class Y2 | ||
Length 13.5mm | ||
Depth 3.9mm | ||
Lead Length 30mm | ||
Height 7.5mm | ||
Dimensions 13.5 x 3.9 x 7.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Dissipation Factor 1.3% | ||
- COO (Country of Origin):
- FI
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
