KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 330nF, Through Hole
- RS Stock No.:
- 164-9610
- Mfr. Part No.:
- PHE844RF6330MR06L2
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-9610
- Mfr. Part No.:
- PHE844RF6330MR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Voltage | 440 V ac, 1000 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | PHE844 | |
| Lead Pitch | 27.5mm | |
| Suppression Class | X1 | |
| Length | 31.5mm | |
| Lead Length | 6mm | |
| Depth | 13.5mm | |
| Height | 23mm | |
| Dimensions | 31.5 x 13.5 x 23mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.4% | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 440 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE844 | ||
Lead Pitch 27.5mm | ||
Suppression Class X1 | ||
Length 31.5mm | ||
Lead Length 6mm | ||
Depth 13.5mm | ||
Height 23mm | ||
Dimensions 31.5 x 13.5 x 23mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.4% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FI
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Related links
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 330nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 1μF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 680nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 220nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 470nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac 2.2μF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac 1.5μF, Through Hole
