KEMET LDE Polyethylene Naphthalate Film Capacitor, 200 V ac, 630 V ac, ±10%, 0.0022μF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-9585
Mfr. Part No.:
LDEPD1220KA5N00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.0022µF

Voltage

200 V ac, 630 V ac

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

6mm

Depth

5mm

Height

2mm

Dimensions

6 x 5 x 2mm

Dielectric

Polyethylene Naphthalate

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

2220 (5650M)

COO (Country of Origin):
IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.

Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available