KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 50 V dc, ±10%, 0.068μF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-9536
Mfr. Part No.:
LDECC2680KA5N00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.068µF

Voltage

40 V ac, 50 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

4.7mm

Depth

3.3mm

Height

1.8mm

Dimensions

4.7 x 3.3 x 1.8mm

Dielectric

Polyethylene Naphthalate

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

1812 (4532M)

COO (Country of Origin):
IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.

Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available