KEMET F161 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 0.022μF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-9524
Mfr. Part No.:
F161WP223K250V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.022µF

Voltage

160 V ac, 250 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

F161

Automotive Standard

AEC-Q200

Length

10.2mm

Depth

9.1mm

Height

5.5mm

Dimensions

10.2 x 9.1 x 5.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Package/Case

4036

Dissipation Factor

2.5%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IT
KEMET’s F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material.

Rated voltage: 50 – 630 VDC
Rated voltage: 30 – 250 VAC
Capacitance range: 0.01 – 12 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances
available on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of -55˚C to +125˚C
Automotive grade options available