KEMET F161 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Surface Mount
- RS Stock No.:
- 164-9522
- Mfr. Part No.:
- F161WP105K063V
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9522
- Mfr. Part No.:
- F161WP105K063V
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 40 V ac, 63 V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Series | F161 | |
| Automotive Standard | AEC-Q200 | |
| Length | 10.2mm | |
| Depth | 9.1mm | |
| Height | 5.5mm | |
| Dimensions | 10.2 x 9.1 x 5.5mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Through Hole | |
| Package/Case | 4036 | |
| Dissipation Factor | 1.5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series F161 | ||
Automotive Standard AEC-Q200 | ||
Length 10.2mm | ||
Depth 9.1mm | ||
Height 5.5mm | ||
Dimensions 10.2 x 9.1 x 5.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Package/Case 4036 | ||
Dissipation Factor 1.5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
KEMETs F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material.
Rated voltage: 50 – 630 VDC
Rated voltage: 30 – 250 VAC
Capacitance range: 0.01 – 12 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances
available on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of -55˚C to +125˚C
Automotive grade options available
Rated voltage: 30 – 250 VAC
Capacitance range: 0.01 – 12 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances
available on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of -55˚C to +125˚C
Automotive grade options available
