- RS Stock No.:
- 163-3490
- Mfr. Part No.:
- 890334026018
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3490
- Mfr. Part No.:
- 890334026018
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 560nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 20mm |
Depth | 7.5mm |
Height | 16.5mm |
Dimensions | 26 x 7.5 x 16.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.7% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |