Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 220nF
- RS Stock No.:
- 163-3453
- Mfr. Part No.:
- 890324026003
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 200 units)*
£46.00
(exc. VAT)
£56.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.23 | £46.00 |
*price indicative
- RS Stock No.:
- 163-3453
- Mfr. Part No.:
- 890324026003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220nF | |
| Voltage | 275V ac | |
| Tolerance | ±10% | |
| Series | WCAP-FTX2 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2 | |
| Length | 26mm | |
| Lead Length | 20mm | |
| Depth | 6mm | |
| Height | 15mm | |
| Dimensions | 26 x 6 x 15mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | <2% | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220nF | ||
Voltage 275V ac | ||
Tolerance ±10% | ||
Series WCAP-FTX2 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26mm | ||
Lead Length 20mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26 x 6 x 15mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor <2% | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 220nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 120nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 680nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 47nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 100nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 150nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 560nF
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 180nF

