Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 82nF
- RS Stock No.:
- 163-3431
- Mfr. Part No.:
- 890324023021
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3431
- Mfr. Part No.:
- 890324023021
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 82nF | |
Voltage | 275V ac | |
Tolerance | ±10% | |
Series | WCAP-FTX2 | |
Lead Pitch | 10mm | |
Suppression Class | X2 | |
Length | 13mm | |
Lead Length | 20mm | |
Depth | 7mm | |
Height | 13mm | |
Dimensions | 13 x 7 x 13mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Dissipation Factor | <0.5% | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82nF | ||
Voltage 275V ac | ||
Tolerance ±10% | ||
Series WCAP-FTX2 | ||
Lead Pitch 10mm | ||
Suppression Class X2 | ||
Length 13mm | ||
Lead Length 20mm | ||
Depth 7mm | ||
Height 13mm | ||
Dimensions 13 x 7 x 13mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor <0.5% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0