Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 10nF

Subtotal (1 bag of 500 units)*

£95.50

(exc. VAT)

£114.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.191£95.50

*price indicative

RS Stock No.:
163-3423
Mfr. Part No.:
890324023006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10nF

Voltage

275V ac

Tolerance

±10%

Series

WCAP-FTX2

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

20mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

<0.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

COO (Country of Origin):
CN

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series


WCAP-FTX2 Series are MKP Metallized Polypropylene Film

Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links