Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 8μF, Through Hole
- RS Stock No.:
- 150-4118
- Mfr. Part No.:
- MKP1847H58035JP5
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 150-4118
- Mfr. Part No.:
- MKP1847H58035JP5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 8µF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MKP1847H | |
| Lead Pitch | 20.3 mm, 37.5 mm | |
| Length | 43.5mm | |
| Depth | 31.8mm | |
| Lead Length | 6mm | |
| Equivalent Series Resistance | 4.5 mΩ, 5 mΩ | |
| Height | 45.7mm | |
| Dimensions | 43.5 x 31.8 x 45.7mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Tinned Wire | |
| Lead Diameter | 1.5mm | |
| Dissipation Factor | 35 %, 40 % | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 8µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1847H | ||
Lead Pitch 20.3 mm, 37.5 mm | ||
Length 43.5mm | ||
Depth 31.8mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 4.5 mΩ, 5 mΩ | ||
Height 45.7mm | ||
Dimensions 43.5 x 31.8 x 45.7mm | ||
Dielectric Polypropylene | ||
Terminal Type Tinned Wire | ||
Lead Diameter 1.5mm | ||
Dissipation Factor 35 %, 40 % | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- PT
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
