KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 3.3μF, Through Hole
- RS Stock No.:
- 144-7786
- Mfr. Part No.:
- F863FU335K310Z
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7786
- Mfr. Part No.:
- F863FU335K310Z
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3µF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | F863 | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | X2 | |
| Length | 32mm | |
| Lead Length | 4mm | |
| Depth | 18mm | |
| Height | 33mm | |
| Dimensions | 32 x 18 x 33mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.2% | |
| Package/Case | Pizza | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F863 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 32mm | ||
Lead Length 4mm | ||
Depth 18mm | ||
Height 33mm | ||
Dimensions 32 x 18 x 33mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.2% | ||
Package/Case Pizza | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include parallel connection and in series with the mains for indoor application, capacitive power supplies with special emphasis in automotive applications for severe ambient conditions.
Approvals: ENEC, UL, cUL, CQC
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.1 - 10.0 μF
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068-1
Tape and reel in accordance with IEC 60286-2
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Qualification based on AEC-Q200 guidelines
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.1 - 10.0 μF
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068-1
Tape and reel in accordance with IEC 60286-2
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Qualification based on AEC-Q200 guidelines
