KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 220nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-7761
Mfr. Part No.:
F863BK224K310ALW0L
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F863

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

30mm

Depth

7.5mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.2%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC