KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±20%, 1.5μF, Through Hole
- RS Stock No.:
- 144-7755
- Mfr. Part No.:
- F863DV155M310L
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7755
- Mfr. Part No.:
- F863DV155M310L
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5µF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F863 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2 | |
| Length | 26.5mm | |
| Depth | 13mm | |
| Lead Length | 18.5mm | |
| Height | 22mm | |
| Dimensions | 26.5 x 13 x 22mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Dissipation Factor | 0.2% | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F863 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Depth 13mm | ||
Lead Length 18.5mm | ||
Height 22mm | ||
Dimensions 26.5 x 13 x 22mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 0.2% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
