KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 470nF, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-7740
Mfr. Part No.:
F863BW474K310ALW0L
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F863

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

11mm

Lead Length

30mm

Height

19mm

Dimensions

18 x 11 x 19mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Dissipation Factor

0.2%

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC