- RS Stock No.:
- 144-7737
- Mfr. Part No.:
- F863BC104K310ALW0L
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 144-7737
- Mfr. Part No.:
- F863BC104K310ALW0L
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F863 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 5mm |
Lead Length | 30mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.3% |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 144-7737
- Mfr. Part No.:
- F863BC104K310ALW0L
- Brand:
- KEMET
Related links
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...