KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 50V dc, ±2.5%, 22μF, Through Hole
- RS Stock No.:
- 144-4489
- Mfr. Part No.:
- SMR27.5226H50F13L4TRAY
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-4489
- Mfr. Part No.:
- SMR27.5226H50F13L4TRAY
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±2.5% | |
| Series | SMR | |
| Lead Pitch | 27.5mm | |
| Length | 31.5mm | |
| Depth | 24.5mm | |
| Height | 14.5mm | |
| Dimensions | 31.5 x 24.5 x 14.5mm | |
| Dielectric | Metallised Polyphenylene Sulphide | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | FM | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Tolerance ±2.5% | ||
Series SMR | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 24.5mm | ||
Height 14.5mm | ||
Dimensions 31.5 x 24.5 x 14.5mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Radial | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case FM | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- FI
KEMET SMR Series Metallized Polyphenylene Sulfide Film Capacitors
KEMET SMR series polyphenylene sulphide film capacitors with vacuum evaporated aluminium electrodes. The radial leads are tinned wired and are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0.
Applications
Automotive
Applications with high ambient temperatures
Audio applications
Applications with high ambient temperatures
Audio applications
SMT 125°C
