KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 150nF, Surface Mount
- RS Stock No.:
- 144-4474
- Mfr. Part No.:
- F161ZS154K630V
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-4474
- Mfr. Part No.:
- F161ZS154K630V
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 630V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Series | F161 | |
| Automotive Standard | AEC-Q200 | |
| Length | 16.5mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 16.5 x 15 x 7mm | |
| Dielectric | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 6560 | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Voltage 630V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series F161 | ||
Automotive Standard AEC-Q200 | ||
Length 16.5mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 16.5 x 15 x 7mm | ||
Dielectric Polyester | ||
Minimum Operating Temperature -55°C | ||
Package/Case 6560 | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz | ||
- COO (Country of Origin):
- IT
KEMET F161 Series Polyester Film Capacitors
From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.
Features and Benefits:
Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available
Product Applications:
With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.
Standards
AEC-Q200 qualified
