Kemet C4DE Polypropylene Capacitor PP, 400V dc, ±10%, 380μF, Flange Mount
- RS Stock No.:
- 137-2447
- Mfr. Part No.:
- C4DEFPQ6380A8TK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2447
- Mfr. Part No.:
- C4DEFPQ6380A8TK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 380µF | |
Voltage | 400V dc | |
Mounting Type | Flange Mount | |
Tolerance | ±10% | |
Series | C4DE | |
Lead Pitch | 45mm | |
Length | 64mm | |
Depth | 84 (Dia.)mm | |
Lead Length | 20mm | |
Dimensions | 84 (Dia.) x 64mm | |
Terminal Type | Male Threaded | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 10mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 380µF | ||
Voltage 400V dc | ||
Mounting Type Flange Mount | ||
Tolerance ±10% | ||
Series C4DE | ||
Lead Pitch 45mm | ||
Length 64mm | ||
Depth 84 (Dia.)mm | ||
Lead Length 20mm | ||
Dimensions 84 (Dia.) x 64mm | ||
Terminal Type Male Threaded | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 10mm | ||
- COO (Country of Origin):
- IT
Kemet MKP C4DE Series
KEMET C4DE MKP Series polypropylene film capacitors are low inductance capacitors ideal for DC link applications. With a metallised polypropylene film dielectric, these film capacitors are housed in self-extinguishing plastic cases. The C4DE series features threaded bolt connections, dry construction with a solid resin filling and non-inductive type winding.
Featurs and Benefits
Self-extinguishing case
Threaded connections (M6 or M8 bolt)
Case temperature range of -40°C to +85°C
Storage up to +105°C