KEMET C44H Polypropylene Capacitor PP, 330 V ac, 700 V dc, ±5%, 600μF, Stud Mount
- RS Stock No.:
- 137-2422
- Mfr. Part No.:
- C44HLGR6600AASJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 5)
£103.97
(exc. VAT)
£124.76
(inc. VAT)
- RS Stock No.:
- 137-2422
- Mfr. Part No.:
- C44HLGR6600AASJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 600µF | |
| Voltage | 330 V ac, 700 V dc | |
| Mounting Type | Stud Mount | |
| Tolerance | ±5% | |
| Series | C44H | |
| Lead Pitch | 35mm | |
| Length | 242mm | |
| Lead Length | 25mm | |
| Depth | 85 (Dia.)mm | |
| Dimensions | 85 (Dia.) x 242mm | |
| Terminal Type | Male Threaded | |
| Minimum Operating Temperature | -25°C | |
| Dissipation Factor | ≤0.0002% | |
| Maximum Operating Temperature | +70°C | |
| Lead Diameter | M10 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 600µF | ||
Voltage 330 V ac, 700 V dc | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series C44H | ||
Lead Pitch 35mm | ||
Length 242mm | ||
Lead Length 25mm | ||
Depth 85 (Dia.)mm | ||
Dimensions 85 (Dia.) x 242mm | ||
Terminal Type Male Threaded | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor ≤0.0002% | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter M10 | ||
- COO (Country of Origin):
- BG
KEMET C44H Series
From KEMET, C44H power capacitors are constructed from a cylindrical aluminium can and polypropylene metallised film. These capacitors are filled with liquid resin and feature screw terminals and a plastic deck.
Features and Benefits
Self-healing
Long life span
Overpressure safety device
Capable of handling high peak current
Product applications
Suitable applications for these power film capacitors included AC harmonic filtering, power factor correction and commutation.
Screw Terminal +75°C

