KEMET C44U Metallised Polypropylene Film Capacitor, 700V dc, ±10%, 120μF, Stud Mount
- RS Stock No.:
- 137-2416
- Mfr. Part No.:
- C44UJGT6120A7TK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2416
- Mfr. Part No.:
- C44UJGT6120A7TK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 120µF | |
| Voltage | 700V dc | |
| Mounting Type | Stud Mount | |
| Tolerance | ±10% | |
| Series | C44U | |
| Lead Pitch | 31.7mm | |
| Length | 55mm | |
| Depth | 76mm | |
| Lead Length | 22.5mm | |
| Equivalent Series Resistance | 1.1mΩ | |
| Dimensions | 76 (Dia.) x 55mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Screw | |
| Dissipation Factor | ≤0.0002% | |
| Lead Diameter | 15mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -45°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 120µF | ||
Voltage 700V dc | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series C44U | ||
Lead Pitch 31.7mm | ||
Length 55mm | ||
Depth 76mm | ||
Lead Length 22.5mm | ||
Equivalent Series Resistance 1.1mΩ | ||
Dimensions 76 (Dia.) x 55mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Screw | ||
Dissipation Factor ≤0.0002% | ||
Lead Diameter 15mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -45°C | ||
- COO (Country of Origin):
- BG
KEMET C44U Series Power Capacitors
C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.
Features and Benefits
Long life expectancy of 100000 hours
High capacitance density
Controlled self-healing
Low losses
High ripple current
Product Applications
Recommended applications for these power capacitors include energy storage and DC filtering.
