KEMET C20A Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 22μF, Stud Mount
- RS Stock No.:
- 137-2406
- Mfr. Part No.:
- C20AKGR5220AASK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2406
- Mfr. Part No.:
- C20AKGR5220AASK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 1.28 kV dc, 550 V ac | |
| Mounting Type | Stud Mount | |
| Tolerance | ±10% | |
| Series | C20A | |
| Lead Pitch | 28mm | |
| Length | 117mm | |
| Depth | 85mm | |
| Lead Length | 40mm | |
| Equivalent Series Resistance | 2.1mΩ | |
| Dimensions | 85 (Dia.) x 117mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Male Threaded | |
| Lead Diameter | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Dissipation Factor | ≤0.0002% | |
| Maximum Operating Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 1.28 kV dc, 550 V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series C20A | ||
Lead Pitch 28mm | ||
Length 117mm | ||
Depth 85mm | ||
Lead Length 40mm | ||
Equivalent Series Resistance 2.1mΩ | ||
Dimensions 85 (Dia.) x 117mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Male Threaded | ||
Lead Diameter 20mm | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor ≤0.0002% | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- IT
KEMET C44P/C20A Series Polypropylene Film Capacitors
KEMET C44P/C20A film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and Benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
