KEMET C44P Metallised Polypropylene Film Capacitor, 1 kV dc, 440 V ac, ±5%, 200μF, Stud Mount
- RS Stock No.:
- 137-2398
- Mfr. Part No.:
- C44PKGR6200AASJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2398
- Mfr. Part No.:
- C44PKGR6200AASJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 200µF | |
| Voltage | 1 kV dc, 440 V ac | |
| Mounting Type | Stud Mount | |
| Tolerance | ±5% | |
| Series | C44P | |
| Lead Pitch | 35mm | |
| Length | 247mm | |
| Lead Length | 45mm | |
| Depth | 75mm | |
| Equivalent Series Resistance | 2.4mΩ | |
| Dimensions | 75 (Dia.) x 274mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Male Threaded | |
| Minimum Operating Temperature | -25°C | |
| Lead Diameter | 20mm | |
| Maximum Operating Temperature | +70°C | |
| Dissipation Factor | ≤0.0002% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 200µF | ||
Voltage 1 kV dc, 440 V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series C44P | ||
Lead Pitch 35mm | ||
Length 247mm | ||
Lead Length 45mm | ||
Depth 75mm | ||
Equivalent Series Resistance 2.4mΩ | ||
Dimensions 75 (Dia.) x 274mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Male Threaded | ||
Minimum Operating Temperature -25°C | ||
Lead Diameter 20mm | ||
Maximum Operating Temperature +70°C | ||
Dissipation Factor ≤0.0002% | ||
- COO (Country of Origin):
- IT
KEMET C44P/C20A Polypropylene Film Capacitors
KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
