KEMET C44U Metallised Polypropylene Film Capacitor, 1.1kV dc, ±10%, 100μF, Stud Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-2385
Mfr. Part No.:
C44UQGT6100A8TK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100µF

Voltage

1.1kV dc

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44U

Lead Pitch

31.7mm

Length

70mm

Lead Length

22.5mm

Depth

85mm

Equivalent Series Resistance

1.7mΩ

Dimensions

85 (Dia.) x 70mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Maximum Operating Temperature

+85°C

Dissipation Factor

≤0.0002%

Minimum Operating Temperature

-45°C

Lead Diameter

15mm

COO (Country of Origin):
BG

KEMET C44U Series Power Capacitors


C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.

Features and Benefits


Long life expectancy of 100000 hours

High capacitance density

Controlled self-healing

Low losses

High ripple current

Product Applications


Recommended applications for these power capacitors include energy storage and DC filtering.