KEMET C4AS Metallised Polypropylene Film Capacitor, 1.2 kV dc, 630 V ac, ±5%, 2.5μF, Through Hole
- RS Stock No.:
- 137-2382
- Mfr. Part No.:
- C4ASPBW4250A3MJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2382
- Mfr. Part No.:
- C4ASPBW4250A3MJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.5µF | |
| Voltage | 1.2 kV dc, 630 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C4AS | |
| Lead Pitch | 52.5mm | |
| Length | 57.5mm | |
| Depth | 30mm | |
| Lead Length | 6mm | |
| Height | 45mm | |
| Dimensions | 57.5 x 30 x 45mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.05% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.5µF | ||
Voltage 1.2 kV dc, 630 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AS | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 30mm | ||
Lead Length 6mm | ||
Height 45mm | ||
Dimensions 57.5 x 30 x 45mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.05% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IT
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
