KEMET C4AT Metallised Polypropylene Film Capacitor, 450 V ac, 850 V dc, ±5%, 6.8μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-2350
Mfr. Part No.:
C4ATMBW4680A3MJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8µF

Voltage

450 V ac, 850 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AT

Lead Pitch

52.5mm

Length

57.5mm

Lead Length

6mm

Depth

30mm

Equivalent Series Resistance

3.4mΩ

Height

45mm

Dimensions

57.5 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.05%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IT

KEMET C4A MKP Series Capacitors


C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits


Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071