KEMET C4AT Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 60μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-2343
Mfr. Part No.:
C4ATDBW5600A30J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

60µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AT

Lead Pitch

52.5mm

Length

57.5mm

Depth

35mm

Lead Length

6mm

Height

50mm

Equivalent Series Resistance

2.6mΩ

Dimensions

57.5 x 35 x 50mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dissipation Factor

0.05%

COO (Country of Origin):
IT

KEMET C4A MKP Series Capacitors


C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits


Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071