KEMET C44A Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 250μF, Stud Mount

Bulk discount available

Subtotal (1 box of 5 units)*

£311.65

(exc. VAT)

£374.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 - 5£62.33£311.65
10 - 10£59.836£299.18
15 +£57.344£286.72

*price indicative

RS Stock No.:
137-2327
Mfr. Part No.:
C44AFGR6250ZA0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

250µF

Voltage

250 V ac, 400 V dc

Mounting Type

Stud Mount

Tolerance

±5%

Series

C44A

Lead Pitch

35mm

Length

150mm

Depth

85mm

Equivalent Series Resistance

4mΩ

Dimensions

85 (Dia.) x 150mm

Dielectric

Metallised Polypropylene

Terminal Type

Male Threaded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-45°C

KEMET C44A Series


KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.

Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime

Product Applications


These film capacitors are suitable for DC filtering and energy storage applications.

Related links