KEMET C44H Metallised Polypropylene Film Capacitor, 1 kV dc, 440 V ac, ±5%, 250μF, Stud Mount
- RS Stock No.:
- 137-2326
- Mfr. Part No.:
- C44HKGR6250AASJ
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2326
- Mfr. Part No.:
- C44HKGR6250AASJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 250µF | |
| Voltage | 1 kV dc, 440 V ac | |
| Mounting Type | Stud Mount | |
| Tolerance | ±5% | |
| Series | C44H | |
| Lead Pitch | 35mm | |
| Length | 242mm | |
| Depth | 85mm | |
| Lead Length | 25mm | |
| Dimensions | 85 (Dia.) x 242mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Male Threaded | |
| Minimum Operating Temperature | -25°C | |
| Dissipation Factor | ≤0.0002% | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 250µF | ||
Voltage 1 kV dc, 440 V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series C44H | ||
Lead Pitch 35mm | ||
Length 242mm | ||
Depth 85mm | ||
Lead Length 25mm | ||
Dimensions 85 (Dia.) x 242mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Male Threaded | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor ≤0.0002% | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- BG
KEMET C44H Series
From KEMET, C44H power capacitors are constructed from a cylindrical aluminium can and polypropylene metallised film. These capacitors are filled with liquid resin and feature screw terminals and a plastic deck.
Features and Benefits
Self-healing
Long life span
Overpressure safety device
Capable of handling high peak current
Product applications
Suitable applications for these power film capacitors included AC harmonic filtering, power factor correction and commutation.
Screw Terminal +75°C
Related links
- KEMET C44H Metallised Polypropylene Film Capacitor 440 V ac 250μF, Stud Mount
- KEMET C44H Metallised Polypropylene Film Capacitor 440 V ac 100μF, Stud Mount
- KEMET R47 Metallised Polypropylene Film Capacitor 440 V ac 1μF, Through Hole
- KEMET C44P-R Metallised Polypropylene Film Capacitor 440 V ac 100μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 440 V ac 200μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 440 V ac 133μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 440 V ac 150μF, Stud Mount
- KEMET R47 Metallised Polypropylene Film Capacitor 440 V ac 680nF, Through Hole
