KEMET C4AE Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 3.3μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-2308
Mfr. Part No.:
C4AEQBU4330A11J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

27.5mm

Length

31.5mm

Depth

19mm

Lead Length

6mm

Height

29mm

Equivalent Series Resistance

11.2mΩ

Dimensions

31.5 x 19 x 29mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Dissipation Factor

≤0.0002%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IT

KEMET C4AE Film Capacitors


KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Features and Benefits


High ripple current

Low losses

Self-healing

Excellent contact reliability

High capacitance density

Product Applications


Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.

Note

Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744526


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0