KEMET Power Factor Correction Capacitor (PFC) 3 x 41.1μF
- RS Stock No.:
- 136-5141
- Mfr. Part No.:
- C9TS6MD5411AARX
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-5141
- Mfr. Part No.:
- C9TS6MD5411AARX
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Minimum Operating Temperature | -25°C | |
| Series | C9T | |
| Mounting Type | Stud Mount | |
| Capacitance | 3 x 41.1µF | |
| Voltage | 440V ac | |
| Maximum Operating Temperature | +55°C | |
| Height | 160mm | |
| Terminal Type | Screw Clamp | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Minimum Operating Temperature -25°C | ||
Series C9T | ||
Mounting Type Stud Mount | ||
Capacitance 3 x 41.1µF | ||
Voltage 440V ac | ||
Maximum Operating Temperature +55°C | ||
Height 160mm | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- BG
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections
Overpressure safety device
High capacitance density
Available with delta connections
Applications
Power Factor Correction
