KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- RS Stock No.:
- 135-3501
- Mfr. Part No.:
- R76MN32204030J
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3501
- Mfr. Part No.:
- R76MN32204030J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 400V dc | |
| Tolerance | ±5% | |
| Series | R76 | |
| Lead Pitch | 22.5mm | |
| Length | 26.5mm | |
| Depth | 7mm | |
| Lead Length | 30mm | |
| Height | 16mm | |
| Dimensions | 26.5 x 7 x 16mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 400V dc | ||
Tolerance ±5% | ||
Series R76 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 7mm | ||
Lead Length 30mm | ||
Height 16mm | ||
Dimensions 26.5 x 7 x 16mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
