KEMET R76 Polypropylene Capacitor PP, 1.6kV dc, ±5%, 22nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
135-3489
Mfr. Part No.:
R76TI22204040J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

1.6kV dc

Tolerance

±5%

Series

R76

Lead Pitch

15mm

Length

18mm

Depth

7.5mm

Lead Length

30mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Terminal Type

Radial

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

KEMET R76 Series Double Metallized Polypropylene Film Capacitors


KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features


Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications


Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0