KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 33nF
- RS Stock No.:
- 135-3450
- Mfr. Part No.:
- R76PI23304030J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 660 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 170 | £0.551 | £5.51 |
| 180 - 440 | £0.395 | £3.95 |
| 450 + | £0.358 | £3.58 |
*price indicative
- RS Stock No.:
- 135-3450
- Mfr. Part No.:
- R76PI23304030J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Voltage | 630V dc | |
| Tolerance | ±5% | |
| Series | R76 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 6mm | |
| Lead Length | 30mm | |
| Height | 12mm | |
| Dimensions | 18 x 6 x 12mm | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 630V dc | ||
Tolerance ±5% | ||
Series R76 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 6mm | ||
Lead Length 30mm | ||
Height 12mm | ||
Dimensions 18 x 6 x 12mm | ||
Terminal Type Radial | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 680nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 10nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 1nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 330nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF
