KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 470nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
135-1166
Mfr. Part No.:
PHE450KD6470JR06L2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

400V dc

Tolerance

±5%

Series

PHE450

Lead Pitch

22.5mm

Length

26mm

Depth

10.5mm

Lead Length

6mm

Height

19mm

Dimensions

26 x 10.5 x 19mm

Terminal Type

Radial

Lead Diameter

0.8mm

Dissipation Factor

0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

KEMET PHE450 Series Metallized Polypropylene Capacitors


KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features


Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0