KEMET R41 Polypropylene Film Capacitor, 300V ac, ±20%, 3.3nF, Through Hole
- RS Stock No.:
- 126-2217
- Mfr. Part No.:
- R413F133040M1M
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.175
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 350 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | £0.127 | £3.18 |
| 150 - 275 | £0.077 | £1.93 |
| 300 - 625 | £0.064 | £1.60 |
| 650 - 1275 | £0.058 | £1.45 |
| 1300 + | £0.056 | £1.40 |
*price indicative
- RS Stock No.:
- 126-2217
- Mfr. Part No.:
- R413F133040M1M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R41 | |
| Lead Pitch | 10mm | |
| Suppression Class | Y2 | |
| Length | 13mm | |
| Depth | 4mm | |
| Lead Length | 30mm | |
| Height | 9mm | |
| Dimensions | 13 x 4 x 9mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | 40 | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | ≤0.3 at 1KHz% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R41 | ||
Lead Pitch 10mm | ||
Suppression Class Y2 | ||
Length 13mm | ||
Depth 4mm | ||
Lead Length 30mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Package/Case 40 | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor ≤0.3 at 1KHz% | ||
- COO (Country of Origin):
- BG
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Related links
- KEMET R41 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41 Polypropylene Film Capacitor ±10% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41 Metallised Polypropylene Film Capacitor 300 V ac 22nF, Through Hole
- KEMET R41 Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole
- KEMET R41 Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
