Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 680nF
- RS Stock No.:
- 124-7426
- Mfr. Part No.:
- 890334025045
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 50 units)*
£39.20
(exc. VAT)
£47.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £0.784 | £39.20 |
*price indicative
- RS Stock No.:
- 124-7426
- Mfr. Part No.:
- 890334025045
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680nF | |
| Voltage | 310V ac | |
| Tolerance | ±10% | |
| Series | WCAP-FTXX | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Length | 18mm | |
| Depth | 10mm | |
| Lead Length | 20mm | |
| Height | 16mm | |
| Dimensions | 18 x 10 x 16mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.7 % @ 10 kHz | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680nF | ||
Voltage 310V ac | ||
Tolerance ±10% | ||
Series WCAP-FTXX | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 10mm | ||
Lead Length 20mm | ||
Height 16mm | ||
Dimensions 18 x 10 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.7 % @ 10 kHz | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 680nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 27nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 18nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 10nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 15nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 120nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 220nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 820nF

