Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 680nF
- RS Stock No.:
 - 124-7420
 - Mfr. Part No.:
 - 890324027006
 - Brand:
 - Wurth Elektronik
 
Subtotal (1 bag of 80 units)*
£65.28
(exc. VAT)
£78.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 80 + | £0.816 | £65.28 | 
*price indicative
- RS Stock No.:
 - 124-7420
 - Mfr. Part No.:
 - 890324027006
 - Brand:
 - Wurth Elektronik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680nF | |
| Voltage | 275V ac | |
| Tolerance | ±10% | |
| Series | WCAP-FTX2 | |
| Lead Pitch | 27.5mm | |
| Suppression Class | X2 | |
| Length | 31mm | |
| Depth | 10.5mm | |
| Lead Length | 20mm | |
| Height | 20mm | |
| Dimensions | 31 x 10.5 x 20mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.7 % @ 10 kHz | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik  | ||
Capacitance 680nF  | ||
Voltage 275V ac  | ||
Tolerance ±10%  | ||
Series WCAP-FTX2  | ||
Lead Pitch 27.5mm  | ||
Suppression Class X2  | ||
Length 31mm  | ||
Depth 10.5mm  | ||
Lead Length 20mm  | ||
Height 20mm  | ||
Dimensions 31 x 10.5 x 20mm  | ||
Dielectric Metallised Polypropylene  | ||
Terminal Type Radial  | ||
Minimum Operating Temperature -40°C  | ||
Dissipation Factor 0.7 % @ 10 kHz  | ||
Lead Diameter 0.8mm  | ||
Maximum Operating Temperature +105°C  | ||
- COO (Country of Origin):
 - CN
 
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2  Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 680nF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 120nF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 47nF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 2.2μF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 100nF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 150nF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 470nF
 - Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor ±10%, 820nF
 
