KEMET C4AE Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-5129
Mfr. Part No.:
C4AEJBW5200A3JJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

20µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

37.5mm

Length

42.5mm

Lead Length

6mm

Depth

28mm

Height

37mm

Equivalent Series Resistance

4.7 mΩ @ 10 kHz

Dimensions

42.5 x 28 x 37mm

Dielectric

Polypropylene

Package/Case

B

Maximum Operating Temperature

+105°C

Dissipation Factor

<lteq/>0.0002 % @ 10 kHz

Minimum Operating Temperature

-40°C

Lead Diameter

1.2mm

KEMET C4AE Film Capacitors


KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Features and Benefits


High ripple current

Low losses

Self-healing

Excellent contact reliability

High capacitance density

Product Applications


Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.

Note

Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744512


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0