KEMET C4AT Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 20μF, Through Hole
- RS Stock No.:
- 123-5126
- Mfr. Part No.:
- C4ATDBW5200A30J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-5126
- Mfr. Part No.:
- C4ATDBW5200A30J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 20µF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C4AT | |
| Lead Pitch | 37.5mm | |
| Length | 42.5mm | |
| Lead Length | 6mm | |
| Depth | 28mm | |
| Equivalent Series Resistance | 4.2mΩ | |
| Height | 37mm | |
| Dimensions | 42.5 x 28 x 37mm | |
| Dielectric | Polypropylene | |
| Lead Diameter | 1.2mm | |
| Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | B | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 20µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AT | ||
Lead Pitch 37.5mm | ||
Length 42.5mm | ||
Lead Length 6mm | ||
Depth 28mm | ||
Equivalent Series Resistance 4.2mΩ | ||
Height 37mm | ||
Dimensions 42.5 x 28 x 37mm | ||
Dielectric Polypropylene | ||
Lead Diameter 1.2mm | ||
Dissipation Factor <lteq/>5 x 10⁻⁴ % @1 kHz | ||
Minimum Operating Temperature -40°C | ||
Package/Case B | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IT
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
