- RS Stock No.:
- 123-5121
- Mfr. Part No.:
- C4BSYBX3330ZBLJ
- Brand:
- KEMET
Available to back order for despatch 20/09/2024
Added
Price Each
£10.89
(exc. VAT)
£13.07
(inc. VAT)
Units | Per unit |
1 - 9 | £10.89 |
10 - 49 | £10.35 |
50 - 99 | £9.14 |
100 - 199 | £8.18 |
200 + | £7.76 |
- RS Stock No.:
- 123-5121
- Mfr. Part No.:
- C4BSYBX3330ZBLJ
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 3 kV dc, 750 V ac |
Mounting Type | Solder Lug |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 22mm |
Length | 42mm |
Depth | 30mm |
Lead Length | 17mm |
Equivalent Series Resistance | 5.4mΩ |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Dissipation Factor | ≤5 x 10⁻⁴ % @1 kHz |
Minimum Operating Temperature | -40°C |
Package/Case | B |
Maximum Operating Temperature | +85°C |
Related links
- KEMET C4BS Metallised Polypropylene Film Capacitor 630 V ac 1μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 750 V ac 220nF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 2.5μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 2μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1.5μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 700 V ac 470nF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 700 V ac 330nF, Solder Lug