KEMET C4AE Polypropylene Film Capacitor, 450V dc, ±5%, 50μF, Through Hole
- RS Stock No.:
- 123-5114
- Mfr. Part No.:
- C4AEGBW5500A3LJ
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£18.01
(exc. VAT)
£21.61
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 32 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £18.01 |
| 5 - 9 | £17.11 |
| 10 - 24 | £16.26 |
| 25 + | £15.45 |
*price indicative
- RS Stock No.:
- 123-5114
- Mfr. Part No.:
- C4AEGBW5500A3LJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 50µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C4AE | |
| Lead Pitch | 37.5mm | |
| Length | 42mm | |
| Depth | 30mm | |
| Lead Length | 6mm | |
| Equivalent Series Resistance | 2.5 mΩ @ 10 kHz | |
| Height | 45mm | |
| Dimensions | 42 x 30 x 45mm | |
| Dielectric | Polypropylene | |
| Maximum Operating Temperature | +105°C | |
| Package/Case | B | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | <lteq/>0.0002 % @ 10 kHz | |
| Lead Diameter | 1.2mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 50µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AE | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 30mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 2.5 mΩ @ 10 kHz | ||
Height 45mm | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Package/Case B | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor <lteq/>0.0002 % @ 10 kHz | ||
Lead Diameter 1.2mm | ||
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
