KEMET C4BS Polypropylene Film Capacitor, 550 V ac, 850 V dc, ±5%, 1μF, Solder Lug
- RS Stock No.:
- 123-5103
- Mfr. Part No.:
- C4BSMBX4100ZEFJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-5103
- Mfr. Part No.:
- C4BSMBX4100ZEFJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 550 V ac, 850 V dc | |
| Mounting Type | Solder Lug | |
| Tolerance | ±5% | |
| Series | C4BS | |
| Lead Pitch | 33mm | |
| Length | 41.5mm | |
| Depth | 20mm | |
| Lead Length | 10mm | |
| Equivalent Series Resistance | 4mΩ | |
| Height | 40mm | |
| Dimensions | 41.5 x 20 x 40mm | |
| Dielectric | Polypropylene | |
| Dissipation Factor | ≤5 x 10⁻⁴ % @1 kHz | |
| Package/Case | B | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 550 V ac, 850 V dc | ||
Mounting Type Solder Lug | ||
Tolerance ±5% | ||
Series C4BS | ||
Lead Pitch 33mm | ||
Length 41.5mm | ||
Depth 20mm | ||
Lead Length 10mm | ||
Equivalent Series Resistance 4mΩ | ||
Height 40mm | ||
Dimensions 41.5 x 20 x 40mm | ||
Dielectric Polypropylene | ||
Dissipation Factor ≤5 x 10⁻⁴ % @1 kHz | ||
Package/Case B | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
