KEMET C44P Polypropylene Film Capacitor, 330 V ac, 700 V dc, ±5%, 400μF, Screw Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-5085
Mfr. Part No.:
C44PLGR6400ZASJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

400µF

Voltage

330 V ac, 700 V dc

Mounting Type

Screw Mount

Tolerance

±5%

Series

C44P

Lead Pitch

28mm

Lead Length

40mm

Height

247mm

Equivalent Series Resistance

2 mΩ @ 10 kHz

Dimensions

65 (Dia.) x 247mm

Dielectric

Polypropylene

Lead Diameter

20mm

Package/Case

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dissipation Factor

<lteq/>0.0002%

COO (Country of Origin):
IT

KEMET C44P/C20A Polypropylene Film Capacitors


KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.

Features and benefits


High peak current capability

Long life span

Self-healing

Overpressure safety device

Product Applications


Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.