KEMET R60 Polyester Film Capacitor, 90 V ac, 160 V dc, ±5%, 1.5μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
824-165
Mfr. Part No.:
R60GI4150AA30J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5µF

Voltage

90 V ac, 160 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

8.5 x 14.5 x 18mm

Dielectric

Polyester

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

KEMET R60 Series


KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features


Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications


Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.