KEMET R73 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±5%, 47nF, Through Hole
- RS Stock No.:
- 821-043
- Mfr. Part No.:
- R73PN2470SE00J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-043
- Mfr. Part No.:
- R73PN2470SE00J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 300 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R73 | |
| Lead Pitch | 22.5mm | |
| Length | 26.5mm | |
| Depth | 7mm | |
| Height | 16mm | |
| Dimensions | 26.5 x 7 x 16mm | |
| Dielectric | Polypropylene | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 300 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R73 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 7mm | ||
Height 16mm | ||
Dimensions 26.5 x 7 x 16mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
R73 Series
Ideal for applications including tuned circuits, timing networks, filter networks and high performance pulse handling applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
